PDP SEO Portlet

A700D127M006ATE012

Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 4600mA 125°C Plastic T/R

Manufacturer:KEMET
Avnet Manufacturer Part #: A700D127M006ATE012
Secondary Manufacturer Part#: A700D127M006ATE012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A700 series Aluminium Organic Capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetime, low ESR and high operational temperatures. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitic and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. The rated operating temperature for the A700 is 125°C.

  • ESR: 5 mO to 70 mO
  • Voltage: 2 V to 16 V
  • Capacitance: 6.8 µF to 560 µF
  • Operating Temperature: -55°C to 125°C
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Volumetric efficiency
  • Self-healing mechanism
  • Case Size: D

Technical Attributes

Find Similar Parts

Description Value
120 uF
Surface Mount
12 mOhm
MSL 3 - 168 hours
125 °C
-55 °C
2.8 mm
7.3 mm
7.3 x 4.3 x 2.8
4600 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.33533
1000+
$1.30183
2000+
$1.26181
4000+
$1.22179
8000+
$1.19226