PDP SEO Portlet

A700D107M006ATE010

Aluminum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: A700D107M006ATE010
Secondary Manufacturer Part#: A700D107M006ATE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetimes, low ESR and high operational temperatures. Rated operating temperature for the A700 is 125°C. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasistics and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs.

  • ESR: 5 mO to 70 mO
  • Voltage: 2 V to 16 V
  • Capacitance: 6.8 µF to 560 µF
  • Operating Temperature: -55°C to 125°C
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Volumetric efficiency
  • Self-healing mechanism
  • Case Size: D

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
Surface Mount
10 mOhm
2000 hours @ 125°C
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.98
1000+
$0.975
2000+
$0.97
4000+
$0.965
8000+
$0.96