PDP SEO Portlet

A50MH3100AA60K

General Purpose Film Capacitor, Metallized Polyester, 0.1 uF, ± 10%, 200 V, 400 V, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: A50MH3100AA60K
Secondary Manufacturer Part#: A50MH3100AA60K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A50 Series is constructed of metallized polyester film (wound technology) with axial leads of tinned wire. Axial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in polyester tape wrapping with thermosetting resin end filled.

  • Voltage range: 50 - 1,000 VDC
  • Capacitance range: 0.001 - 10 µF
  • Diameter: 5 - 22 mm
  • Length 11 - 33 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range of -55°C to +105°C
  • RoHS Compliant and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-1
  • Self-Healing
  • Automotive (AEC-Q200) grades available

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-888
-55 °C
105 °C
-888
14 mm
6.5 mm
AEC-Q200
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$1.25338