A50IH31002660K
General Purpose Film Capacitor, Metallized Polyester, 0.1 uF, ± 10%, 160 V, 250 V, Through Hole
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: A50IH31002660K
Secondary Manufacturer Part#: A50IH31002660K
- RoHS 10 Compliant
- Tariff Charges
The A50 Series is constructed of metallized polyester film (wound technology) with axial leads of tinned wire. Axial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in polyester tape wrapping with thermosetting resin end filled.
- Voltage range: 50 - 1,000 VDC
- Capacitance range: 0.001 - 10 µF
- Diameter: 5 - 22 mm
- Length 11 - 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range of -55°C to +105°C
- RoHS Compliant and lead-free terminations
- Tape and reel packaging in accordance with IEC 60286-1
- Self-Healing
- Automotive (AEC-Q200) grades available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| Through Hole | ||
| Axial Leaded | ||
| GRADE II (Test Condition A) | ||
| -888 | ||
| -55 °C | ||
| 105 °C | ||
| -888 | ||
| 14 mm | ||
| 5.5 mm | ||
| AEC-Q200 | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250080 |