PDP SEO Portlet

A50ET5100AA60J

Film Capacitor, 10 uF, 63 V, 100 V, ± 5%, Metallized PET, Axial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: A50ET5100AA60J
Secondary Manufacturer Part#: A50ET5100AA60J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A50 Series is constructed of metallized polyester film (wound technology) with axial leads of tinned wire. Axial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in polyester tape wrapping with thermosetting resin end filled.

  • Voltage range: 50 - 1,000 VDC
  • Capacitance range: 0.001 - 10 µF
  • Diameter: 5 - 22 mm
  • Length 11 - 33 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range of -55°C to +105°C
  • RoHS Compliant and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-1
  • Self-Healing
  • Automotive (AEC-Q200) grades available

Technical Attributes

Find Similar Parts

Description Value
10 uF
5%
Through Hole
GRADE II (Test Condition A)
-888
105 °C
-55 °C
-888
33 mm
14.5 x 33
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2100  Mult:300  
USD $:
2100+
$5.44338
4200+
$5.28786
8400+
$5.14097
16800+
$4.93533
33600+
$4.753