PDP SEO Portlet

A50EF3220AA60K

Film Capacitor, 0.22 uF, 63 V, 100 V, ± 10%, Metallized PET, Axial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: A50EF3220AA60K
Secondary Manufacturer Part#: A50EF3220AA60K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A50 Series is constructed of metallized polyester film (wound technology) with axial leads of tinned wire. Axial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in polyester tape wrapping with thermosetting resin end filled.

  • Voltage range: 50 - 1,000 VDC
  • Capacitance range: 0.001 - 10 µF
  • Diameter: 5 - 22 mm
  • Length 11 - 33 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range of -55°C to +105°C
  • RoHS Compliant and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-1
  • Self-Healing
  • Automotive (AEC-Q200) grades available

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
Through Hole
GRADE II (Test Condition A)
-888
105 °C
-55 °C
-888
11 mm
5 x 11
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.6688
12000+
$0.64774
24000+
$0.64442
48000+
$0.6411
96000+
$0.63778