PDP SEO Portlet

31600393

RTD Sensor, 2-Wire, Class F, 100 Ohm, -20 °C to 110 °C, PY Series

Manufacturer:KEMET
Avnet Manufacturer Part #: 31600393
Secondary Manufacturer Part#: 31600393
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8.2 ft
2.5 m
Wire Leaded
110 °C
-20 °C
30 mm
Polymer
PY Series
Class F 0.3
Platinum
Probe with Leads
2-Wire

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$23.87
200+
$22.94
400+
$22.01
600+
$21.08
800+
$20.6925