PDP SEO Portlet

04051-048

Tantalum Polymer Capacitor, 4.7 uF, 63 V, ± 20%, D, 100 mohm, 2917 [7343-31 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: 04051-048
Secondary Manufacturer Part#: 04051-048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. The T540 COTS Polymer Electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability (Hi-Rel") applications. These Commerical-Off-The-Shelf (COTS) grade components are built with a tin-lead (SnPb) termination finish and offer several surge current screening options. The recommended application derating for these capacitors is 10 - 20%, rendering them suitable for application voltages from 2.25 to 50 VDC."

  • Case Size D
  • Approved for DLA Drawing 04051
  • B, C and D failure rates available
  • High frequency capacitance retention
  • Surge current testing options
  • Volumetrically efficient
  • Low ESR
  • EIA standard case sizes
  • 100% accelerated steady state aging
  • KO-CAP Reliability Assessment method

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
20%
0.1 mOhm
D
MSL 3 - 168 hours
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
1500 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $: