ZEDAL15PBA-30
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: ZEDAL15PBA-30
Secondary Manufacturer Part#: 111979-0111
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 255 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 18.45 mm | ||
| 39.09 x 18.45 x 12.93 mm | ||
| 12.93 mm | ||
| 39.09 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |