ZDAA26S
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: ZDAA26S
Secondary Manufacturer Part#: ZDAA26S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 255 | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 2.2900 mm | ||
| 39.1 x 12.55 mm | ||
| 12.55 mm | ||
| 39.1 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |