XLR6A32F77
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Chloroprene | ||
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Plug | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 29 mm | ||
| 25 x 29 x 30 mm | ||
| 30 mm | ||
| 25 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |