XLR432
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: XLR432
Secondary Manufacturer Part#: XLR432
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Chloroprene | ||
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Plug | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 27.8 mm | ||
| 22.2 x 27.8 x 36.5 mm | ||
| 36.5 mm | ||
| 22.2 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |