XLR-5-31
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Tray
Manufacturer:ITT Cannon
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: XLR-5-31
Secondary Manufacturer Part#: XLR-5-31
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Chloroprene | ||
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 27 mm | ||
| 27 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |