VG95328C14-12SN
Conn Subminiature Cylindrical SKT 12 POS Crimp ST Box Mount 12 Terminal Single Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| (8/4)Signal | ||
| Receptacle | ||
| 14-12 | ||
| Gold | ||
| 100 V | ||
| 140 V | ||
| Box Mount | ||
| 12 | ||
| 1 | ||
| -55 to 125 °C | ||
| 34 mm | ||
| 28.5 x 34 x 28.5 mm | ||
| 28.5 mm | ||
| 28.5 mm | ||
| No | ||
| Crimp | ||
| Subminiature Cylindrical | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8504404000 | 
| Schedule B: | 8504409540 | 
