VG95328A8-3APN
Conn Bayonet Coupling PIN 3 POS Crimp ST Wall Mount 3 Terminal Single Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Receptacle | ||
| 8-3A | ||
| Gold | ||
| 100 V | ||
| 140 V | ||
| Wall Mount | ||
| 3 | ||
| 1 | ||
| -55 to 125 °C | ||
| 33 mm | ||
| 20.6 x 33 x 20.6 mm | ||
| 20.6 mm | ||
| 20.6 mm | ||
| No | ||
| Crimp | ||
| Bayonet Coupling | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8504404000 | 
| Schedule B: | 8504409540 | 
