PDP SEO Portlet

VG95234M-10SL-3PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: VG95234M-10SL-3PN
Secondary Manufacturer Part#: VG95234M-10SL-3PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
10SL-3
Silver
Cable Mount
-55 to 125 °C
22.8 mm
22.8 x 55
55 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: