VG95234E-18-1SN
Conn Bayonet Coupling SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: VG95234E-18-1SN
Secondary Manufacturer Part#: VG95234E-18-1SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 10Signal | ||
| Plug | ||
| 18-1 | ||
| Silver | ||
| Cable Mount | ||
| 10 | ||
| 1 | ||
| -55 to 125 °C | ||
| 74.5 mm | ||
| 36.5 x 74.5 x 71.25 mm | ||
| 71.25 mm | ||
| 36.5 mm | ||
| No | ||
| Crimp | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |