PDP SEO Portlet

VG95234B1-22-22PN

Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: VG95234B1-22-22PN
Secondary Manufacturer Part#: VG95234B1-22-22PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
4Signal
Receptacle
22-22
Silver
Box Mount
4
1
-55 to 125 °C
33.8 mm
41 x 33.8 x 41 mm
41 mm
41 mm
No
Crimp
MIL-C-5015 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$45.33333
110+
$44.47799
210+
$43.65432
500+
$43.12195
1000+
$42.60241