PDP SEO Portlet

VG95234B1-16-10PN

Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: VG95234B1-16-10PN
Secondary Manufacturer Part#: VG95234B1-16-10PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
3Signal
Receptacle
11-61
Silver
Box Mount
-55 to 125 °C
33.8 mm
32.5 x 33.8 x 32.5
32.5 mm
32.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$35.67143
250+
$31.58984
500+
$30.67131
1000+
$29.915
2000+
$29.76