VG95234A-32-7PN
Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| (7/28)Signal | ||
| Receptacle | ||
| 32-7 | ||
| Silver | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 33.8 mm | ||
| 57 x 33.8 x 57 | ||
| 57 mm | ||
| 57 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |