PDP SEO Portlet

VG95234A-28-21SN

Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: VG95234A-28-21SN
Secondary Manufacturer Part#: VG95234A-28-21SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
37Signal
Receptacle
28-21
Silver
Box Mount
-55 to 125 °C
33.8 mm
50.8 x 33.8 x 50.8
50.8 mm
50.8 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$53.91429
110+
$52.08391
210+
$50.56948
500+
$44.9688
1000+
$43.2375