VG95234A-18-11PN
Conn Bayonet Coupling PIN 5 POS Crimp ST Box Mount 5 Terminal Single Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: VG95234A-18-11PN
Secondary Manufacturer Part#: VG95234A-18-11PN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| 5Signal | ||
| Receptacle | ||
| 18-11 | ||
| Silver | ||
| Box Mount | ||
| 5 | ||
| 1 | ||
| -55 to 125 °C | ||
| 33.8 mm | ||
| 35 x 33.8 x 35 mm | ||
| 35 mm | ||
| 35 mm | ||
| No | ||
| Crimp | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |