TST09PF00
Conn Shrouded Header PL 9 POS Crimp ST Panel Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 25.4 mm | ||
| 25.4 x 6 mm | ||
| 6 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |