TST03RB02T
Conn Rectangular SKT 3 POS 5.08mm Solder ST Thru-Hole
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: TST03RB02T
Secondary Manufacturer Part#: TST03RB02T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Tin | ||
| Plug | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 5.0800 mm | ||
| 16.21 mm | ||
| 20.1 x 16.21 x 13.5 mm | ||
| 13.5 mm | ||
| 20.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |