TST02PA00
Manufacturer:ITT Cannon
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: TST02PA00
Secondary Manufacturer Part#: TST02PA00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 33 mm | ||
| 17 x 33 x 15.5 mm | ||
| 15.5 mm | ||
| 17 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |