TR2448PFS1NB
Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TR2448PFS1NB
Secondary Manufacturer Part#: TR2448PFS1NB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| 48Signal | ||
| Plug | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 43.9 mm | ||
| 31.3 mm | ||
| 31.3 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |