TR1823RMH1NB
Conn Circular PIN 23 POS Crimp ST Panel Mount 23 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TR1823RMH1NB
Secondary Manufacturer Part#: TR1823RMH1NB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| 23Signal | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 33.3 mm | ||
| 31.5 x 33.3 x 33.3 mm | ||
| 33.3 mm | ||
| 31.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |