TR1807PMS1NBE
Conn Ringlock Circular PIN 7 POS ST Cable Mount 7 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TR1807PMS1NBE
Secondary Manufacturer Part#: 192990-1330
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| 7Signal | ||
| Plug | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 34.4 mm | ||
| 33 mm | ||
| 33 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |