192922-1280
Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 192922-1280
Secondary Manufacturer Part#: 192922-1280
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| 19Signal | ||
| Plug | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 31.2 mm | ||
| 31.8 mm | ||
| 31.8 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |