TR1208PMS1NB
Conn Ringlock Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| 8Signal | ||
| Plug | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 24.8 mm | ||
| 31.8 mm | ||
| 31.8 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |