PDP SEO Portlet

TR1208PFS1NB

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TR1208PFS1NB
Secondary Manufacturer Part#: TR1208PFS1NB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
8Signal
Plug
12-8
Cable Mount
-55 to 105 °C
24.8 mm
25.6 mm
25.6 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$10.2027
200+
$8.4079
500+
$7.14839
2500+
$6.20076
5000+
$5.4625