PDP SEO Portlet

TR1004PFS1NB

Conn Ringlock Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TR1004PFS1NB
Secondary Manufacturer Part#: TR1004PFS1NB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Plug
10-4
Cable Mount
-55 to 105 °C
21.6 mm
26.1 mm
26.1 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$9.52876
200+
$7.8881
500+
$6.6993
2500+
$5.78618
5000+
$5.07976