TPV7C14B19TPN
Conn MIL-C-26482 Circular PIN 19 POS Solder Pot ST Jam Nut 19 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TPV7C14B19TPN
Secondary Manufacturer Part#: TPV7C14B19TPN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| 14-19 | ||
| Jam Nut | ||
| 1 | ||
| 35.33 mm | ||
| 38.51 mm | ||
| 38.86 x 35.33 x 35.33 mm | ||
| 35.33 mm | ||
| 38.86 mm | ||
| No | ||
| Solder Pot | ||
| MIL-C-26482 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |