PDP SEO Portlet

TPV0C14B19TPN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TPV0C14B19TPN
Secondary Manufacturer Part#: TPV0C14B19TPN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Receptacle
14-19
Flange Mount
1
28.98 mm
38.86 x 28.98 x 28.98 mm
28.98 mm
38.86 mm
No
Solder Pot
MIL-C-26482 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$1810.74286
50+
$1395.62517
100+
$1380.1491
200+
$1373.17865
400+
$1366.2082