TNM6S14-0012P1L
Conn TNM Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TNM6S14-0012P1L
Secondary Manufacturer Part#: TNM6S14-0012P1L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 12Signal | ||
| Plug | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 28 mm | ||
| 28 x 42.5 | ||
| 42.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |