PDP SEO Portlet

TNM6S10-0004P1L

Conn Circular PIN 4 POS Cable Mount 4 Terminal 1 Port Individual

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TNM6S10-0004P1L
Secondary Manufacturer Part#: TNM6S10-0004P1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Trident Neptune Metal

Operating Voltage Up to 250 V ac rms Contact Current Rating Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts Operating Temperature -55°C to +105°C Insulation Resistance 5000 Megaohms at 500 V dc Durability Up to 200 Mating Cycles Sealing Up to IP67 Flammability Rating UL94-V0 Materials and Finishes Shell: Nickel Plated Zinc Alloy Insulator: Nylon Coupling Ring: Nickel Plated Brass Seal: Rubber Shell Style Flange Receptacle (4 holes) Sealing Class Sealed: With Grommet and nut Shell Size 14 Number of Power Contacts 00 Number of Contacts 12 Contact Style Pin Connector Finish/Material Standard (Nickel Plated Metal Parts) Packaging Single Pack Modification Code Standard part

Technical Attributes

Find Similar Parts

Description Value
4Signal
Plug
Cable Mount
-55 to 105 °C
21.6 mm
42.5 mm
42.5 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$19.42466
200+
$16.9455
500+
$16.8586
2500+
$16.7717
5000+
$16.6848