TNM0S16-0019S1L
Conn TNM Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 19Signal | ||
| Receptacle | ||
| Flange Mount | ||
| -55 to 105 °C | ||
| 34.7 mm | ||
| 30.89 x 34.7 x 30.89 | ||
| 30.89 mm | ||
| 30.89 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |