PDP SEO Portlet

TN6S16-0019P2L

Conn Neptune Circular PIN 19 POS ST Cable Mount 19 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TN6S16-0019P2L
Secondary Manufacturer Part#: TN6S16-0019P2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Nickel
19Signal
Plug
16-0019
Cable Mount
-55 to 105 °C
32.8 mm
32.8 x 39.8
39.8 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$25.36127
200+
$19.33349
500+
$15.5122
2500+
$12.95118
5000+
$11.0875