PDP SEO Portlet

TKJL5C23N35TPN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TKJL5C23N35TPN
Secondary Manufacturer Part#: TKJL5C23N35TPN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
100Signal
Receptacle
23-35
Box Mount
1
43.38 mm
35.64 x 43.38 x 43.38 mm
43.38 mm
35.64 mm
No
Solder Pot
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3218.5
50+
$2745.78281
100+
$2731.70188
200+
$2717.62094
400+
$2703.54