PDP SEO Portlet

TKJB0E15N35HPN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TKJB0E15N35HPN
Secondary Manufacturer Part#: TKJB0E15N35HPN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
37Signal
Receptacle
15-35
Wall Mount
1
31.5 mm
35.63 x 31.5 x 31.5 mm
31.5 mm
35.63 mm
No
Solder
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$2332.98571
50+
$1990.32844
100+
$1980.12162
200+
$1969.91481
400+
$1959.708