PDP SEO Portlet

TKJA0E21B41MPN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TKJA0E21B41MPN
Secondary Manufacturer Part#: TKJA0E21B41MPN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
41Signal
Receptacle
21-41
Wall Mount
1
40 mm
36.83 x 40 x 40 mm
40 mm
36.83 mm
No
Solder
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$2689.5946
50+
$2475.43562
100+
$2462.99625
200+
$2450.55688
400+
$2438.1175