PDP SEO Portlet

TKJA0C19N32LPN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TKJA0C19N32LPN
Secondary Manufacturer Part#: TKJA0C19N32LPN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Receptacle
19-32
Wall Mount
1
36.8 mm
36.83 x 36.8 x 36.8 mm
36.8 mm
36.83 mm
No
Solder Pot
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$1890.72973
50+
$1713.10145
100+
$1704.4929
200+
$1695.88435
400+
$1687.2758