TKJA0C11B35LPN
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TKJA0C11B35LPN
Secondary Manufacturer Part#: TKJA0C11B35LPN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 13Signal | ||
| Receptacle | ||
| 11-35 | ||
| Wall Mount | ||
| 1 | ||
| 26.5 mm | ||
| 36.83 x 26.5 x 26.5 mm | ||
| 26.5 mm | ||
| 36.83 mm | ||
| No | ||
| Solder Pot | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |