TKJ3C16A26MPN
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TKJ3C16A26MPN
Secondary Manufacturer Part#: TKJ3C16A26MPN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 26Signal | ||
| Receptacle | ||
| 16-26 | ||
| Wall Mount | ||
| 1 | ||
| 31.34 mm | ||
| 27.08 x 31.34 x 31.34 mm | ||
| 31.34 mm | ||
| 27.08 mm | ||
| No | ||
| Solder Pot | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |