SNPM-P-TP-GY
Conn Circular PIN 1 POS Crimp ST Panel Mount 1 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SNPM-P-TP-GY
Secondary Manufacturer Part#: SNPM-P-TP-GY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Panel Mount | ||
| -30 to 125 °C | ||
| 93.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |