SNLM-P-C35-25S-R
Conn Miniature Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Cable Mount | ||
| 1 | ||
| 1 | ||
| -30 to 125 °C | ||
| 32.75 x 110 mm | ||
| 110 mm | ||
| Crimp | ||
| Miniature Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |