SNLF-S-S35-25L-BK
Conn Circular SKT 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SNLF-S-S35-25L-BK
Secondary Manufacturer Part#: SNLF-S-S35-25L-BK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Silver | ||
| 1Signal | ||
| Receptacle | ||
| Silver | ||
| Cable Mount | ||
| -30 to 125 °C | ||
| 32.5 mm | ||
| 32.5 x 110 | ||
| 110 mm | ||
| No | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |