PDP SEO Portlet

PV-TBF18-32PS

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: PV-TBF18-32PS
Secondary Manufacturer Part#: PV-TBF18-32PS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Receptacle
18-32
Panel Mount
1
-55 to 200 °C
33.73 mm
28.58 x 33.73 mm
28.58 mm
No
MIL-C-26482 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3959.9054
50+
$3855.69737
100+
$3781.07097
200+
$3723.41804
400+
$3662.9125