PV-TBF14-19PS
Conn MIL-C-26482 Circular PIN/SKT 19 POS ST Panel Mount 19 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: PV-TBF14-19PS
Secondary Manufacturer Part#: PV-TBF14-19PS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| 14-19 | ||
| Panel Mount | ||
| 1 | ||
| -55 to 200 °C | ||
| 28.98 mm | ||
| 28.58 x 28.98 mm | ||
| 28.58 mm | ||
| No | ||
| MIL-C-26482 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |