MTV1-5SAL1-04
Conn Socket Strip SKT 5 POS 1.27mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| -56 to 125 °C | ||
| 1.2700 mm | ||
| 10.82 mm | ||
| 6.85 x 10.82 x 1.78 mm | ||
| 1.78 mm | ||
| 6.85 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |